Honeywell BZH1-2RN62 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 40.1mm |
| Differential Travel | 582mm |
| Length | 54.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 195N |
| Overtravel | 2129mm |
| Pretravel | 1824mm |
| RoHS Compliant | Yes |
| Series | BZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 86.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZH1-2RN62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
