
The Honeywell BZLN-10-LH is a limit switch with a SPDT throw configuration, rated for 125V AC and 10A current. It features a chassis mount design with an operating force of 222N and an operating position of 417mm. The switch has a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. It is compliant with RoHS regulations and is available in bulk packaging.
Honeywell BZLN-10-LH technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-10-LH to view detailed technical specifications.
No datasheet is available for this part.