
SPDT snap-action switch with a steel roller lever actuator. Features a 15A current rating and 125V AC / 125V DC voltage rating. Operates within a temperature range of -32°C to 71°C. Panel mountable with wire terminal termination. Includes straight orientation and a 133N operating force. RoHS compliant.
Honeywell BZLN-2-LH technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 42.42mm |
| Length | 103.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 133N |
| Orientation | Straight |
| Overtravel | 1191mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 13.600001oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-2-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
