
SPDT snap-action switch featuring a roller arm actuator and screw terminals. Rated for 15A at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Operating temperature range spans -32°C to 71°C. Chassis and cable mounting options are available, with a threaded panel mount. This switch offers a straight orientation and a 15A maximum current rating.
Honeywell BZLN-2-RH technical specifications.
| Actuator Type | ROLLER ARM |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 42.42mm |
| Length | 103.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Cable, Screw |
| Operating Force | 133N |
| Orientation | Straight |
| Overtravel | 1191mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-2-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
