Honeywell BZLN-21-RH5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Operating Force | 133N |
| Operating Position | 417mm |
| Overtravel | 1191mm |
| Pretravel | 198mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-21-RH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.