
SPDT snap-action limit switch with a top plunger actuator. Features a 15A current rating at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Operates within a temperature range of -32°C to 55°C, requiring an operating force of 222N. Chassis mountable with screw terminals and wire lead termination. Dimensions include a length of 103.12mm, width of 25.4mm, and depth of 42.42mm. RoHS compliant.
Honeywell BZLN-RH3 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 42.42mm |
| Length | 103.12mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 222N |
| Operating Position | 417mm |
| Orientation | Straight |
| Overtravel | 516mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLN-RH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.