
SPDT snap acting switch with a steel plunger actuator, designed for panel mounting with a threaded body. Features a 15A contact current rating and a maximum AC voltage rating of 600V, with a DC rated voltage of 125V. Operating force is 667N, with an operating position of 2.72 inches. This switch offers IP66, water-resistant, and dust-tight ratings, operating within a temperature range of -32°C to 71°C. RoHS compliant with UL and CSA approvals.
Honeywell BZV6-2RN technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 54.1mm |
| Height | 63.5mm |
| Length | 77.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Operating Position | 2.72inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
