SPDT snap-action switch featuring a steel plunger actuator and screw terminals for panel mounting. Rated for 15A at 125VDC and 240VAC, with a DC rating of 125V. Operating temperature range from -40°C to 70°C, with IP66, water-resistant, and dust-tight ratings. Dimensions include a length of 69.34mm, width of 44.45mm, and depth of 53.98mm. RoHS compliant.
Honeywell BZV6-2RN34 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 53.98mm |
| Length | 69.34mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount, Flanges |
| Operating Force | 1084N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RN34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
