
SPDT snap action switch with a 15A current rating and 125VDC/125VAC voltage rating. Features a steel plunger actuator, screw terminal termination, and panel mount design. Operating temperature range from -32°C to 71°C. IP66 rated for water resistance and dust tightness.
Honeywell BZV6-2RN62 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 53.98mm |
| Differential Travel | 582mm |
| Length | 77.22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 2129mm |
| Pretravel | 1824mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RN62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
