SPDT snap action switch with a momentary function, rated for 15A and 125VDC/240VAC. Features a lever actuator, screw terminals, and a threaded panel mount design. Operating temperature range is -32°C to 71°C. This RoHS compliant component offers IP40 protection and chassis mounting with flanges.
Honeywell BZV6-2RQ62 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 53.98mm |
| Differential Travel | 582mm |
| Length | 69.34mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 139N |
| Orientation | Straight |
| Overtravel | 2129mm |
| Packaging | Bulk |
| Pretravel | 1824mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-2RQ62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
