Honeywell BZV6-RN2X1 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Lever |
| Max Current Rating | 15@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/2HP |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 4.45N |
| Maximum Pre-Travel | 4.78mm |
| Minimum Over-Travel | 5.56mm |
| Mounting | Flange Mount |
| Min Operating Temperature | -32°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell BZV6-RN2X1 to view detailed technical specifications.
No datasheet is available for this part.