
This 15A SPDT switch features a chassis mount with flanges and is rated for 125V with an operating temperature range of -32°C to 71°C. It is compliant with IP66 and RoHS standards. The switch has a throw configuration of SPDT and a termination of conduit. It is available in a bulk packaging option.
Honeywell BZV6-RNX1 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 475mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-RNX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
