Honeywell C3400-6239A technical specifications.
| Insulation Material | Polyimide |
| Length | 1016mm |
| Package Quantity | 10 |
| Resistance | 9.8R |
| Voltage | 28V |
| Width | 1016mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell C3400-6239A to view detailed technical specifications.
No datasheet is available for this part.