Honeywell C3400-6257A technical specifications.
| Insulation Material | Polyimide |
| Length | 2032mm |
| Resistance | 4.9R |
| Voltage | 28V |
| Width | 1016mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell C3400-6257A to view detailed technical specifications.
No datasheet is available for this part.