Honeywell C6097A1210 technical specifications.
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 2.9psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell C6097A1210 to view detailed technical specifications.
No datasheet is available for this part.