Honeywell CLSB3B-3 technical specifications.
| Approvals | UL, CSA |
| Depth | 44.8mm |
| Height | 101.7mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSB3B-3 to view detailed technical specifications.
No datasheet is available for this part.
