This screw mount limit switch from Honeywell features a maximum operating temperature of 70°C and a mechanical life of 100000 cycles. It has a maximum voltage rating of 250V DC and 600V AC, and is approved by UL and CSA. The switch is designed for right-angle orientation and has a termination type of conduit. It is also RoHS compliant and has a mounting force of 0.5N.
Honeywell CLSB7B-2 technical specifications.
| Approvals | UL, CSA |
| Depth | 44.8mm |
| Height | 101.7mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSB7B-2 to view detailed technical specifications.
No datasheet is available for this part.