Honeywell CLSXB4A-2 technical specifications.
| Approvals | UL, CSA |
| Height | 158mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Conduit |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXB4A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
