Honeywell CLSXB4N-1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -1°C |
| Mount | Cable |
| Operating Force | 0.5N |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CLSX |
| Throw Configuration | DPST, SP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXB4N-1 to view detailed technical specifications.
No datasheet is available for this part.