
The CLSX series DPST SPST switch has a silver contact material and operates within a temperature range of -25°C to 40°C. It is rated for 250V DC and 600V AC and features an IP67 rating for waterproof and dust tight seals. The switch is packaged in bulk and is compliant with RoHS regulations.
Honeywell CLSXB4T technical specifications.
| Contact Material | Silver |
| Depth | 2.88mm |
| Length | 50.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLSX |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXB4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
