
The CLSXE1A is a basic and snap action switch from Honeywell, rated for 250V DC and 600V AC. It features an IP67 rating for waterproof and dust tight operation. The switch has a mechanical life of 100,000 cycles and operates within a temperature range of -1°C to 70°C. It is mounted via screw and has a straight orientation.
Honeywell CLSXE1A technical specifications.
| Approvals | UL, CSA |
| Depth | 73.2mm |
| Height | 158mm |
| Length | 119.4mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | CLSX |
| Switch Function | On-Off |
| Termination | Conduit |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXE1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.