This DPST switch from Honeywell features a maximum operating temperature of 70°C and a minimum operating temperature of -1°C. It has a mechanical life of 100,000 cycles and is rated for 250V DC and 600V AC. The switch is approved for use in UL and CSA environments and has a waterproof and dust-tight rating of IP67. It is designed for screw mount and has a straight orientation.
Honeywell CLSXE4A-1 technical specifications.
| Approvals | UL, CSA |
| Depth | 73.2mm |
| Height | 158mm |
| Length | 119.4mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -1°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CLSX |
| Termination | Conduit |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 6.23mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CLSXE4A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.