Honeywell CMC50.1 technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Length | 28.58mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Series | CMC |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CMC50.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.