Honeywell CMC50100 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Length | 70.46mm |
| Military Standard | Not |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CMC50100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.