Honeywell CPC01GFH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 19mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC01GFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
