Honeywell CPC05GH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 15PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Operating Pressure | 5PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC05GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
