Honeywell CPC60GFC technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 180PSI |
| Operating Pressure | 60PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CPC60GFC to view detailed technical specifications.
No datasheet is available for this part.