Honeywell CPC60GH technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 180PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPC60GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
