Honeywell CPCL10DC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPCL10DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
