Honeywell CPSLED24 technical specifications.
| Color | Red |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Switch Type | Safety |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPSLED24 to view detailed technical specifications.
No datasheet is available for this part.