Honeywell CPX100G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPX100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
