
The CPX15AF pressure sensor from Honeywell offers an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed for PCB mounting and is suitable for use with an operating supply voltage of 12V. The sensor provides an output voltage of 338mV and is compliant with RoHS regulations.
Honeywell CPX15AF technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog, Voltage |
| Output Voltage | 338mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | CPX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPX15AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
