Honeywell CPXL10DF technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | CPXL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPXL10DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
