
The CPXL10GF pressure sensor from Honeywell is a SIP-packaged device with an operating temperature range of -25°C to 85°C. It is designed to operate within a pressure range of 0.36PSI to 5PSI and can be supplied with a voltage between 3V and 16V. This pressure sensor is RoHS compliant and features a Wheatstone bridge output type. It is suitable for use in general applications.
Honeywell CPXL10GF technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | CPXL |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CPXL10GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
