Honeywell CR25-1.5K technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 55.57 |
| Product Depth (mm) | 39.69 |
| Product Height (mm) | 45.25 |
| Product Weight (g) | 86.18 |
| Shaft Length (mm) | 22.23 |
| Resistance Value | 1.5KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Rheostat |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 1SY54 |
| HTS Code | 8533408040 |
| Schedule B | 8533400040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell CR25-1.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.