
The CSDC1AC is an analog current sensor with an accuracy of 0.5% and a current rating of 7.5A. It operates within a temperature range of -25°C to 85°C and has a response time of 100us. The device is supplied with a voltage of 5V and has a maximum supply current of 12mA. It is available in a through-hole package and is RoHS compliant.
Honeywell CSDC1AC technical specifications.
| Accuracy | 0.5% |
| Current Rating | 7.5A |
| Current Sensing | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 400mV |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSDA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDC1AC to view detailed technical specifications.
No datasheet is available for this part.