Honeywell CSLA1EJ technical specifications.
| Package Width (mm) | 15.7 |
| Package Height (mm) | 57.4 |
| Mounting | Screw |
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 3us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15V |
| Cage Code | 1SY54 |
| HTS Code | 9030333800 |
| Schedule B | 9030330040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell CSLA1EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.