Honeywell CSLA2DK technical specifications.
| Current Rating | 20mA |
| Current Sensing | 400A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 9V |
| Output Current | 1mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
