Honeywell CSLA2DK2I technical specifications.
| Current Rating | 400A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2DK2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.