Honeywell CSLH3A9 technical specifications.
| Current Rating | 9A |
| Current Sensing | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 30mA |
| Mount | PCB |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLH |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLH3A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
