
Open loop Hall effect current sensor for AC/DC applications, featuring a 40mA current rating and 1.5% accuracy. This module-type sensor operates with a supply voltage range of 4.5V to 10.5V DC, drawing a nominal supply current of 9mA. It offers a sensitivity of 15mV/A and a fast 3µs response time, with a coil resistance of 120 Ohms. Designed for PCB mounting with solder termination, it operates across a temperature range of -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell CSLW6B40M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell CSLW6B40M technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Coil Resistance | 120R |
| Current Rating | 40mA |
| Current Sensing | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 9mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 15mV/A |
| Series | CSLW |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLW6B40M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
