Honeywell CSLW6B5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Coil Resistance | 10mR |
| Current Rating | 5A |
| Current Sensing | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 9mA |
| Mount | PCB |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 204mV/A |
| Series | CSLW |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLW6B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.