
The CSNA111-009 is a single-channel current sense IC from Honeywell, offering 70A current rating and 150kHz frequency operation. It has a high accuracy of 0.5% and linearity of 1%. The device operates within a temperature range of 0°C to 70°C and is powered by a 15V supply voltage. It is mounted on a PCB and has a nominal supply current of 10mA. The CSNA111-009 is compliant with RoHS regulations.
Honeywell CSNA111-009 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 90R |
| Current Rating | 70A |
| Current Sensing | 70A |
| Frequency | 150kHz |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNA111-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.