The CSNA411 is a closed loop Hall effect current sensor from Honeywell, suitable for AC and DC current measurement. It offers an accuracy of ±0.5 and a typical response time of 1 millisecond. The sensor operates within a temperature range of 0°C to 70°C and can handle a maximum operating frequency of 150 Hz. The module has a 3-pin count and can be powered by a supply voltage between ±12V and 18V.
Honeywell CSNA411 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNA411 to view detailed technical specifications.
No datasheet is available for this part.