The CSNA511 is a closed loop hall effect current sensor with an operating temperature range of 0 to 70°C and a sensing current type of AC and DC. It has an accuracy of ±0.5 and a typical response time of 1 millisecond. The sensor operates at a maximum frequency of 150 Hz and is available in a 3-pin module classification. It is suitable for use in a variety of applications, including those with operating supply voltages between 15 and 24 volts.
Honeywell CSNA511 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNA511 to view detailed technical specifications.
No datasheet is available for this part.