The CSNA651 is a closed-loop Hall effect current sensor from Honeywell. It can sense both AC and DC currents with an accuracy of ±0.5%. The sensor operates within a temperature range of 0 to 70°C and can handle a maximum operating supply voltage of ±15V. The typical response time is 1 millisecond, and the operating frequency is up to 150 Hz. The module is classified as a module with 3 pins.
Honeywell CSNA651 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNA651 to view detailed technical specifications.
No datasheet is available for this part.