The CSNA681 is a closed loop hall effect current sensor from Honeywell. It features an accuracy of ±0.5% and can operate at supply voltages up to ±15V. The sensor has a typical response time of 1 millisecond and can operate at frequencies up to 150 Hz. It is a module with 3 pins and is suitable for sensing both AC and DC currents.
Honeywell CSNA681 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNA681 to view detailed technical specifications.
No datasheet is available for this part.