
Hall effect sensor/transducer for single-ended applications. Features 0.5% accuracy and 0.1% linearity, with a current sensing range up to 100A. Operates at a frequency of 150kHz, with a response time of 1µs. Designed for PCB mounting with solder termination, this 3-pin component has a coil resistance of 160 Ohms and a maximum operating temperature of 70°C. RoHS compliant and packaged in bulk.
Honeywell CSNB121 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 160R |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 150kHz |
| Length | 40.5mm |
| Linearity | 0.1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| Termination | Solder |
| Type | Hall Effect |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNB121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
