The CSNB131-002 is a closed loop Hall effect current sensor from Honeywell, offering ±0.5% accuracy over a temperature range of 0 to 70°C. It can sense both AC and DC currents and operates at a typical supply voltage of 15V. This module has a response time of up to 1ms and can handle frequencies up to 150Hz. It is a 3-pin device, classified as a module, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |