Honeywell CSNC371 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNC371 to view detailed technical specifications.
No datasheet is available for this part.